ADS5560IRGZTG4

Texas Instruments
595-ADS5560IRGZTG4
ADS5560IRGZTG4

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 40MSPS Lo Pwr AD C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹6,460.17 ₹16,15,042.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹7,688.28
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS5560
SMD/SMT
VQFN-48
16 bit
1 Channel
Parallel
40 MS/s
Differential
Pipeline
3.3 V
3 V to 3.6 V
84.3 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 0.95 /3 LSB
INL - Integral Nonlinearity: +/- 8.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS, LVDS
Pd - Power Dissipation: 810 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A001.a.5.a.5
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.