ADS58J89IRGCT

Texas Instruments
595-ADS58J89IRGCT
ADS58J89IRGCT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised Quad 500MSPS Receive and Feedback IC A 5 A 595-ADS58J89IRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
₹40,027.33 ₹1,00,06,832.50

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
ADS58J89
SMD/SMT
VQFN-64
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 3.27 W
Product Type: Data Acquisition ADCs/DACs - Specialized
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.