ADS6142IRHBT

Texas Instruments
595-ADS6142IRHBT
ADS6142IRHBT

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 14B 65MSPS A 595-ADS6142IRHBR A 5 A 595-ADS6142IRHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 159

Stock:
159 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,897.54 ₹4,897.54
₹4,432.57 ₹44,325.70
₹4,306.78 ₹1,07,669.50
₹4,247.14 ₹4,24,714.00
Full Reel (Order in multiples of 250)
₹3,348.89 ₹8,37,222.50
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS6142
SMD/SMT
VQFN-32
14 bit
1 Channel
LVDS, Parallel
65 MS/s
Differential
Pipeline
3.3 V
3.3 V
75 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS6142EVM
DNL - Differential Nonlinearity: +/- 2 LSB
ENOB - Effective Number of Bits: 12 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 4 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: LVDS
Pd - Power Dissipation: 400 mW
Power Consumption: 285 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 86 dB
SINAD - Signal to Noise and Distortion Ratio: 74.4 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.