ADS7066IRTER

Texas Instruments
595-ADS7066IRTER
ADS7066IRTER

Mfr.:

Description:
Analog to Digital Converters - ADC Eight-channel 250-k SPS 16-bit analog-t

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,827

Stock:
7,827 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹1,295.20 ₹1,295.20
₹1,020.32 ₹10,203.20
₹951.37 ₹23,784.25
₹878.69 ₹87,869.00
₹875.89 ₹2,18,972.50
₹839.55 ₹4,19,775.00
₹818.12 ₹8,18,120.00
Full Reel (Order in multiples of 5000)
₹800.42 ₹40,02,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7066
SMD/SMT
WQFN-16
16 bit
8 Channel
SPI
250 kS/s
Single-Ended
SAR
3 V to 5.5 V
1.65 V to 5.5 V
86.8 dB, 91.9 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
Gain Error: 0.01 %FSR
INL - Integral Nonlinearity: +/- 1 LSB
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 101 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86.5 dB, 91 dB
Factory Pack Quantity: 5000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
THD - Total Harmonic Distortion: - 100 dB
Type: High-Precision ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS7066 16-Bit Analog-to-Digital Converter (ADC)

Texas Instruments ADS7066 16-Bit Analog-to-Digital Converter (ADC) is a small 8-channel, high-precision successive-approximation register (SAR) analog-to-digital converter (ADC). The ADS7066 has an integrated capless reference and a reference buffer that help reduce the overall solution size by requiring fewer external components. The wafer-level chip-scale package and fewer external components make the Texas Instruments ADS7066 suitable for space-constrained applications.