ADS774HIDW

Texas Instruments
595-ADS774HIDW
ADS774HIDW

Mfr.:

Description:
Analog to Digital Converters - ADC Microproc-Compatible Sampling CMS ADC A A 595-ADS774HIDWR

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,093.22 ₹2,03,728.80
₹5,055.95 ₹5,05,595.00
260 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS774H
SMD/SMT
SOIC-28
12 bit
1 Channel
Parallel
125 kS/s
Single-Ended
SAR
5 V
4.5 V to 5.5 V
72 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
INL - Integral Nonlinearity: +/- 1 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 120 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Factory Pack Quantity: 20
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.4 V
Supply Voltage - Min: 4.5 V
Unit Weight: 2.215 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.