AFE3256TFV

Texas Instruments
595-AFE3256TFV
AFE3256TFV

Mfr.:

Description:
Analog Front End - AFE 256-channel analog f ront end (AFE) for

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 360   Multiples: 36
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹19,673.09 ₹70,82,312.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
AFE3256
Analog Front End
256 Channel
0 C
+ 70 C
SMD/SMT
COF-315
Tray
Brand: Texas Instruments
Input Voltage: 1.85 V
Output Type: LVDS
Product: Analog Front Ends
Product Type: Analog Front End - AFE
Factory Pack Quantity: 36
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE3256 256-Ch Analog Front-Ends

Texas Instruments AFE3256 256-Ch Analog Front-Ends (AFEs) are developed to suit the requirements of flat-panel detector (FPD) based digital X-ray systems. The AFE3256 features 256 integrators, correlated double samplers (CDSs) with dual banking, and 256:2 analog multiplexers. The device contains two 16-bit successive-approximation register (SAR) analog-to-digital converters (ADCs). Serial data from the ADCs are offered in low-voltage differential signaling (LVDS) format.