AFE4403EVM

Texas Instruments
595-AFE4403EVM
AFE4403EVM

Mfr.:

Description:
Multiple Function Sensor Development Tools AFE4403 Eval Mod

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹22,252.32 ₹22,252.32

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiple Function Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Ultrasound AFE
AFE4403
2 V to 3.6 V
Brand: Texas Instruments
Description/Function: AFE4403 evaluation board for heart rate monitors and low-cost pulse oximeters
For Use With: AFE4403
Interface Type: SPI, USB
Product Type: Multiple Function Sensor Development Tools
Series: AFE4403
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 248.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.