AFE4950YBGR

Texas Instruments
595-AFE4950YBGR
AFE4950YBGR

Mfr.:

Description:
Analog Front End - AFE Ultra-small integrat ed AFE for wearable A 595-AFE4950YBGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹775.26 ₹23,25,780.00
6,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹1,561.70
Min:
1

Similar Product

Texas Instruments AFE4950YBGT
Texas Instruments
Analog Front End - AFE Ultra-small integrat ed AFE for wearable A 595-AFE4950YBGR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
AFE4950
Integrated AFE for Wearable
24 bit
4 Channel
I2C, SPI
1.9 V
1.7 V
- 40 C
+ 85 C
SMD/SMT
DSBGA-36
Reel
Brand: Texas Instruments
Product: Biosensing Analog Front Ends
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 109 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE4950 Integrated Analog Front-End (AFE)

Texas Instruments AFE4950 Integrated Analog Front-End (AFE) is for the synchronized signal acquisition of PPG and ECG signals. The Texas Instruments AFE4950 can also be used for optical bio-sensing applications, such as heart-rate monitoring (HRM) and saturation of peripheral capillary oxygen (SpO2). The ECG signal chain supports 2- and 3-electrode configurations and has an integrated Right leg drive (RLD) buffer. The ECG signal chain can also be used for continuous, low-power monitoring of the impedance between electrodes.