AFE7700EVM

595-AFE7700EVM
AFE7700EVM

Mfr.:

Description:
RF Development Tools AFE7700 quad-channel general-purpose RF- DISC-BY-MFG-4/25

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,35,461.98 ₹3,35,461.98

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
RF Transceiver
AFE7700
600 MHz to 2.7 GHz
Brand: Texas Instruments
Operating Supply Voltage: 6 V
Product Type: RF Development Tools
Series: AFE7700
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A991.b
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AFE7700EVM RF Transceiver Evaluation Module (EVM)

Texas Instruments AFE7700EVM RF Transceiver Evaluation Module (EVM) is a board used to evaluate the AFE7700 integrated RF transceiver. AFE7700 supports four transmit, four receive, and two feedback channels (4T4R2F). The device also integrates phase-locked loops (PLLs) and voltage-controlled oscillators (VCOs) for a generation of data-converter clocks and local oscillator (LO), with LO frequency tunable from 600MHz to 6GHz. This evaluation module incorporates RF baluns to support 600MHz to 2700MHz specifically. The AFE7700 product integrates eight JESD204B/C-compatible serializer/deserializer (SerDes) transceivers capable of running up to 29.5Gbps to transmit and receive digital data through the onboard FPGA mezzanine card (FMC) connector.