AFE8190IAMJ

Texas Instruments
595-AFE8190IAMJ
AFE8190IAMJ

Mfr.:

Description:
RF Transceiver 16-channel RF-sampli ng transceiver

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,26,286.54 ₹1,95,77,192.40

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
7.2 GHz
32.5 Gb/s
- 40 C
+ 85 C
SPI
FCBGA-784
Tray
Brand: Texas Instruments
Dimensions: 23 mm x 23 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Series: AFE8190
Factory Pack Quantity: 60
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390010
MXHTS:
8542399999
ECCN:
3A001.A.2.A
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.