AM26LV32ID

595-AM26LV32ID
AM26LV32ID

Mfr.:

Description:
RS-422 Interface IC LoVltg Hi-Sp Quad Diff Line Receiver

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,256

Stock:
2,256 Can Dispatch Immediately
Quantities greater than 2256 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹199.41 ₹199.41
₹147.22 ₹1,472.20
₹134.18 ₹3,354.50
₹118.34 ₹14,200.80
₹111.82 ₹31,309.60
₹107.16 ₹55,723.20
₹103.43 ₹1,03,430.00
₹101.57 ₹2,55,956.40
₹97.84 ₹4,89,200.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹199.41
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹171.45
Min:
1

Similar Product

Texas Instruments AM26LV32IDR
Texas Instruments
RS-422 Interface IC Lo-Vltg Hi-Sp Quad D iff Line Dr A 595-A A 595-AM26LV32ID

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
AM26LV32
Receiver
32 Mb/s
4 Receiver
3.6 V
3 V
17 mA
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Input Voltage: 3.3 V
Operating Supply Voltage: 3.3 V
Output Current: 25 mA
Output Voltage: 6 V
Product: RS-422 Receivers
Product Type: RS-422 Interface IC
Propagation Delay Time: 16 ns
Shutdown: No Shutdown
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.