AM26S10CD

Texas Instruments
595-AM26S10CD
AM26S10CD

Mfr.:

Description:
Bus Transceivers Quad Bus A 595-AM26S 10CDR A 595-AM26S10 A 595-AM26S10CDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 233

Stock:
233 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹213.38 ₹213.38
₹158.41 ₹1,584.10
₹138.84 ₹3,471.00
₹126.72 ₹15,206.40
₹122.07 ₹34,179.60
₹119.27 ₹1,19,270.00
₹117.41 ₹2,95,873.20
₹115.54 ₹5,77,700.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transceivers
RoHS:  
Open Collector
S
4 Circuit
10 ns
SOIC-Narrow-16
100 mA
- 1 mA
4.75 V
5.25 V
0 C
+ 70 C
Tube
Brand: Texas Instruments
Function: Bus Transceiver
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Operating Supply Current: 80 mA
Pd - Power Dissipation: 950 mW
Polarity: Non-Inverting
Product: Single-Ended Bus Transceivers
Product Type: Bus Transceivers
Series: AM26S10
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.