AMC1204QDWRQ1

Texas Instruments
595-AMC1204QDWRQ1
AMC1204QDWRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC AC 1b 20MHz 2nd-Odr Iso Delta-Sigma MOD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹490.13 ₹9,80,260.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
AMC1204
SMD/SMT
SOIC-16
16 bit
1 Channel
Serial
78 kS/s
Sigma-Delta
4.5 V to 5.5 V
3 V to 5.5 V
84 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
INL - Integral Nonlinearity: 9 LSB
Moisture Sensitive: Yes
Power Consumption: 88 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 82 dB
SINAD - Signal to Noise and Distortion Ratio: 78 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 473.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1204/-Q1 Delta-Sigma Modulators

Texas Instruments AMC1204/-Q1 second-order, isolated delta-sigma modulators can be clocked at up to 20MHz. TI AMC1204/-Q1 provides a single-chip solution for measuring the small signal of a shunt resistor across an isolated barrier. These TI delta-sigma modulators are used to sense currents in motor control inverters, green energy generation systems, and other industrial applications. The AMC1204/-Q1 differential inputs easily connect to the shunt resistor or other low-level signal sources. The AMC1204-Q1 devices are AEC-Q100 qualified for automotive applications.