AMC1303M0510DWVR

Texas Instruments
595-AMC1303M0510DWVR
AMC1303M0510DWVR

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised +/-50-mV input prec ision current sensin A 595-AMC1303M0510DWV

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹598.22 ₹598.22
₹566.53 ₹5,665.30
₹544.17 ₹13,604.25
₹519.94 ₹51,994.00
₹501.31 ₹1,25,327.50
₹500.38 ₹2,50,190.00
Full Reel (Order in multiples of 1000)
₹398.81 ₹3,98,810.00
₹390.42 ₹7,80,840.00
5,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹823.71
Min:
1

Similar Product

Texas Instruments AMC1303M0510DWV
Texas Instruments
Data Acquisition ADCs/DACs - Specialised +/-50-mV input prec ision current sensin A 595-AMC1303M0510DWVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC1303M0510
SMD/SMT
SOIC-8
Converters
Isolated Sigma-Delta Modulator
16 bit
1 Channel
3.3 V
5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: AMC1303EVM
DNL - Differential Nonlinearity: 0.99 LSB
Gain Error: 0.2 %
INL - Integral Nonlinearity: 4 LSB
Maximum Clock Frequency: 10 MHz
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Output Type: CMOS
Power Consumption: 29.4 mW
Product Type: Data Acquisition ADCs/DACs - Specialized
Sampling Rate: 10 MS/s
Shutdown: No Shutdown
SNR - Signal to Noise Ratio: 84 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC1303x High-Precision Delta-Sigma Modulators

Texas Instruments AMC1303x High-Precision Delta-Sigma Modulators have the output separated from the input circuitry by a capacitive double isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced isolation of up to 7000VPK according to the DIN V VDE V 0884-11 and UL1577 standards. Used in conjunction with isolated power supplies, this isolated modulator separates parts of the system that operate on different common-mode voltage levels and protects lower-voltage parts from damage. The input of the AMC1303x is optimized for direct connection to shunt resistors or other low voltage-level signal sources. The ±50mV input voltage range option significantly reduces the power dissipation through the shunt. The output bit-stream of the AMC1303x is synchronized to the internally generated clock and is Manchester coded (AMC1303Ex) or uncoded (AMC1303Mx).