AMC1411DWLR

Texas Instruments
595-AMC1411DWLR
AMC1411DWLR

Mfr.:

Description:
Isolation Amplifiers 2-V input precision voltage sensing rei

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,475
Expected 22-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹768.74 ₹768.74
₹595.42 ₹5,954.20
₹551.63 ₹13,790.75
Full Reel (Order in multiples of 500)
₹551.63 ₹2,75,815.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Isolation Amplifiers
RoHS:  
AMC1411
Precision
275 kHz
15 nA
1.5 mV
5.5 V
3 V
360 mA
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Amplifier Type: Isolation Amplifiers
Brand: Texas Instruments
Gain Error: 0.2 %
Gain V/V: 1 V/V
Ios - Input Offset Current: 1.5 mA
Maximum Input Resistance: 1 GOhms
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.98 W
Product: Precision Amplifiers
Product Type: Isolation Amplifiers
PSRR - Power Supply Rejection Ratio: 85 dB
Shutdown: Shutdown
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 1.49 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

AMC1411/AMC1411-Q1 Reinforced Isolated Amplifiers

Texas Instruments AMC1411/AMC1411-Q1 High-Impedance Reinforced Isolated Amplifiers come with an output separated from the input circuitry by a capacitive isolation barrier that is highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 7.5kVRMS according to VDE V 0884-11 and UL1577. The devices support a working voltage of up to 1600VRMS. The isolation barrier separates parts of the system that operate on different common-mode voltage levels and protects the low-voltage side from voltages that can cause electrical damage or harm to an operator.