AMC7932PHPT

Texas Instruments
595-AMC7932PHPT
AMC7932PHPT

Mfr.:

Description:
Data Acquisition ADCs/DACs - Specialised 32-channel 12-bit an alog monitor and co AMC7932PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹7,190.70 ₹7,190.70
₹5,928.11 ₹59,281.10
₹5,638.32 ₹1,40,958.00
₹5,266.53 ₹5,26,653.00
Full Reel (Order in multiples of 250)
₹5,079.24 ₹12,69,810.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Acquisition ADCs/DACs - Specialised
RoHS:  
AMC7932
SMD/SMT
TQFP-48
Analog Monitors and Controllers
ADC & DAC
12 bit
33 Channel
0 V, 2.5 V
0 V, 5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: AMC7932EVM
Interface Type: GPIO, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 1 Channel
Number of DAC Channels: 32 Channel
Product Type: Data Acquisition ADCs/DACs - Specialized
Reference Voltage: 2.5 V
Sampling Rate: 250 kS/s
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
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
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMC7932 12-Bit Analog Monitor & Controller

Texas Instruments AMC7932 12-Bit Analog Monitor and Controller is a highly integrated analog monitor and control device designed for high-density, general-purpose monitor and control systems. The AMC7932 includes 32 12-bit digital-to-analog converters (DACs) with programmable output ranges. The device also incorporates a multiplexed, 12-bit analog-to-digital converter (ADC) with programmable threshold detectors, a temperature sensor, and an internal reference. The AMC7932 high level of integration significantly reduces component count and simplifies closed-loop system designs, thus making it an excellent choice for high-density applications where board space is critical.