AWR6843ABGABLQ1

Texas Instruments
595-AWR6843ABGABLQ1
AWR6843ABGABLQ1

Mfr.:

Description:
RF System on a Chip - SoC Single-chip 60-GHz t o 64-GHz automotive A 595-AWR6843ABGABLRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 176   Multiples: 176
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,427.16 ₹6,03,180.16
2,640 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF System on a Chip - SoC
RoHS:  
Radar
ARM Cortex R4F, C674x
60 GHz to 64 GHz
900 Mbps
12 dBm
1.14 V
1.32 V
1.75 MB
- 40 C
+ 125 C
FCBGA-161
Tray
Brand: Texas Instruments
Data RAM Size: 1.75 MB
Interface Type: CAN-FD, I2C, GPIOs, SPI, UARTs
Length: 135.9 mm
Maximum Clock Frequency: 64 GHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 6 Channel
Number of I/Os: 47 I/O
Product Type: RF System on a Chip - SoC
Series: AWR6843
Factory Pack Quantity: 176
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310075
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AWR6843 Integrated Single-Chip mmWave Sensor

Texas Instruments AWR6843 Integrated Single-Chip mmWave Sensor is based on FMCW radar technology capable of operation in the 60GHz to 64GHz band. It is built with TI’s low-power 45nm RFCMOS process, which enables unprecedented levels of integration in an extremely small form factor. The Texas Instruments AWR6843 is an ideal solution for low-power, self-monitored, ultra-accurate radar systems in the automotive sector.