BOOSTXL-CAPKEYPAD

Texas Instruments
595-BOOSTXLCAPKEYPAD
BOOSTXL-CAPKEYPAD

Mfr.:

Description:
Touch Sensor Development Tools CapTIvate keypad Boo ster Pack

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,353.55 ₹3,353.55

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Touch Sensor Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Evaluation Modules
Capacitive Touch Sensor
MSP430FR2522
3.3 V, 5 V
Brand: Texas Instruments
For Use With: MSP-EXP430F5529LP
Interface Type: I2C
Product Type: Touch Sensor Development Tools
Series: BOOSTXL-CAPKEYPAD
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: CapTIvate
Unit Weight: 6.787 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BOOSTXL-CAPKEYPAD Touch Keypad BoosterPack

Texas Instruments BOOSTXL-CAPKEYPAD Touch Keypad BoosterPack is an easy-to-use evaluation module (EVM) for the MSP430FR2522 capacitive touch sensing microcontroller (MCU) with CapTIvate™ technology. The BOOSTXL-CAPKEYPAD can be used in three ways - with a LaunchPad™ development kit, the CapTIvate development kit (MSP-CAPT-FR2633), or with the CapTIvate programmer board (CAPTIVATE-PGMR).