BQ25720RSNR

Texas Instruments
595-BQ25720RSNR
BQ25720RSNR

Mfr.:

Description:
Battery Management SMBus 1- to 4-cell N VDC buck-boost batt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,594

Stock:
2,594 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹391.36 ₹391.36
₹296.31 ₹2,963.10
₹273.02 ₹6,825.50
₹246.93 ₹24,693.00
₹233.88 ₹58,470.00
₹232.95 ₹1,16,475.00
₹225.50 ₹2,25,500.00
Full Reel (Order in multiples of 3000)
₹209.66 ₹6,28,980.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Charge Management
Lead Acid, Lithium Iron Phosphate (LiFePO4), Lithium-ion, Lithium Polymer, Lithium Phosphate, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
1.024 V to 19.2 V
16.256 A
3.5 V to 26 V
QFN-32
SMD/SMT
BQ25720
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Buck-Boost Controller, ICO, Integrated ADC, Power Path, USB C/PD Compatible, USB OTG Integrated
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq25720 SMBus Buck-Boost Battery Charge Controller

Texas Instruments bq25720 SMBus Buck-Boost Battery Charge Controller is a synchronous NVDC buck-boost battery charge controller to charge a 1- to 4-cell battery from a wide range of input sources. These sources include a USB adapter, high voltage USB-C Power Delivery (PD) sources, and standard adapters. The NVDC configuration allows the system to be regulated based on battery voltage but not drop below system minimum voltage. The system keeps operating even when the battery is completely discharged or removed. When load power exceeds the input source rating, the battery goes into supplement mode and prevents the system from crashing.