BQ25751RRVR

Texas Instruments
595-BQ25751RRVR
BQ25751RRVR

Mfr.:

Description:
Battery Management Stand-alone or IC co ntrolled 70V buck-

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
86
Expected 11-06-2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹776.19 ₹776.19
₹601.94 ₹6,019.40
₹558.15 ₹13,953.75
₹509.69 ₹50,969.00
₹485.47 ₹1,21,367.50
₹477.08 ₹4,77,080.00
Full Reel (Order in multiples of 3000)
₹441.67 ₹13,25,010.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Charge Controller
Lead Acid
5 V
4.2 V to 70 V
VQFN-36
SMD/SMT
BQ25751
Reel
Cut Tape
Brand: Texas Instruments
Development Kit: BQ25751EVM
Features: Synchronous Buck Charge Controller with NFET Driver
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 20 A
Product Type: Battery Management
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.