BQ26200PW

595-BQ26200PW
BQ26200PW

Mfr.:

Description:
Battery Management FLASHBased Precision Multi-Chem Counter A 595-BQ27010DRKR

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,158.23 ₹1,15,823.00
₹1,128.41 ₹3,38,523.00
₹1,118.16 ₹5,59,080.00
₹1,117.23 ₹11,17,230.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Lead Acid, Lithium-ion, Lithium Polymer, Nickel Cadmium (NiCd), Nickel Metal Hydride (NiMH)
5 mA
2.8 V to 5.5 V
TSSOP-8
SMD/SMT
BQ26200
Tube
Brand: Texas Instruments
Development Kit: BQ26200EVM-001
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: Battery Management
Factory Pack Quantity: 100
Subcategory: PMIC - Power Management ICs
Unit Weight: 33.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.