BQ298006RUGT

Texas Instruments
595-BQ298006RUGT
BQ298006RUGT

Mfr.:

Description:
Battery Management High-side protector for single-cell li-i A 595-BQ298006RUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹110.88 ₹110.88
₹80.13 ₹801.30
₹72.49 ₹1,812.25
₹64.01 ₹6,401.00
Full Reel (Order in multiples of 250)
₹59.91 ₹14,977.50
₹56.28 ₹28,140.00
₹54.14 ₹54,140.00
₹53.02 ₹1,32,550.00
₹52.46 ₹2,62,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹54.04
Min:
1

Similar Product

Texas Instruments BQ298006RUGR
Texas Instruments
Battery Management High-side protector for single-cell li-i A 595-BQ298006RUGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
RoHS:  
Battery Protection
Lithium-ion, Lithium Polymer
4.475 V
1.5 V to 5.5 V
QFN-8
SMD/SMT
BQ2980
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ2980EVM-883
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 5 uA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

BQ298xyz Voltage, Current & Temperature Protectors

Texas Instruments BQ298xyz Voltage, Current, and Temperature Protectors feature integrated charge-pump FET drivers and provide high-side primary battery cell protection for 1-series Li-Ion and Li-Polymer batteries. This feature enables consistent Rdson across cell voltages. For better system thermal performance, the bq2980 device’s accuracy enables using a sense resistor as low as 1mΩ. The CTR pin in the BQ298xyz device can be configured to override the FET driver by host control to create a system reset or shutdown function. The CTR pin can also be configured to connect an external Positive Temperature Coefficient (PTC) thermistor for FET OT protection to the internal die temperature sensor.