BQ51052BYFPR

Texas Instruments
595-BQ51052BYFPR
BQ51052BYFPR

Mfr.:

Description:
Wireless Charging ICs BQ51052B integrated Wireless power Li-io A 595-BQ51052BYFPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
₹229.22 ₹6,87,660.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Wireless Charging ICs
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
WPC 1.1
Receivers
4.4 V
800 mA
5 W
4 V to 10 V
1.5 A
0 C
+ 125 C
SMD/SMT
DSBGA-28
Reel
Battery Type: Lithium-ion, Lithium Polymer
Brand: Texas Instruments
Input Voltage - Max: 10 V
Input Voltage - Min: 4 V
Product Type: Wireless Charging ICs
Series: BQ51052B
Factory Pack Quantity: 3000
Subcategory: Wireless Charging
Unit Weight: 5.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

bq5105x Wireless Power Receiver

Texas Instruments bq5105x Wireless Power Receiver is a high-efficiency, Qi-compliant wireless power receiver with an integrated Li-Ion/Li-Pol battery charge controller for portable applications. The bq5105x provides efficient AC-DC power conversion, integrates the digital controller required to comply with Qi v1.2 communication protocol. The device also provides all necessary control algorithms needed for efficient and safe Li-Ion and Li-Pol battery charging. Together with the bq500212A transmitter-side controller, the bq5105x enables a complete wireless power transfer system for direct battery charger solutions. By using near-field inductive power transfer, the receiver coil embedded in the portable device can pick up the power transmitted by transmitter coil. The AC signal from the receiver coil is then rectified and conditioned to apply power directly to the battery. Global feedback is established from the receiver to the transmitter to stabilize the power transfer process. This feedback is established by using the Qi v1.2 communication protocol.