BQ76PL455ATPFCTQ1

595-BQ76PL455TPFCTQ1
BQ76PL455ATPFCTQ1

Mfr.:

Description:
Battery Management 16-cell battery monitor with passive cell balancing 80-TQFP -40 to 105

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Battery Management
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Battery Protection
Lithium-ion
4.7 V
20 mA
12 V to 79.2 V
TQFP-80
SMD/SMT
AEC-Q100
BQ76PL455A-Q1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: BQ76PL455EVM
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Product Type: Battery Management
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 345.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.