BUF634ADDAEVM

Texas Instruments
595-BUF634ADDAEVM
BUF634ADDAEVM

Mfr.:

Description:
Clock & Timer Development Tools 210-MHz; 250-mA high -speed buffer evalu

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
RoHS:  
Evaluation Modules
Clock Buffer
210 MHz
Brand: Texas Instruments
For Use With: BUF634A
Operating Supply Current: 250 mA
Operating Supply Voltage: 4.5 V to 36 V
Product Type: Clock & Timer Development Tools
Series: BUF634ADDA
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
9030890100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BUF634ADDAEVM/BUF634ADRBEVM Evaluation Modules

Texas Instruments BUF634ADDAEVM / BUF634ADRBEVM Evaluation Modules (EVMs) are designed for the BUF634A high-speed buffer in the DDA (8-pin SO8 w/thermal pad) or DRB (8-pin SON) package. Each evaluation module features two BUF634A devices and are designed to quickly demonstrate the functionality and versatility of the buffer. Optionally, the buffers can be configured as outputs for a dual SOIC amplifier in a composite loop. Texas Instruments BUF634ADDAEVM / BUF634ADRBEVM is ready to connect to power, signal sources, and test instruments by using onboard connectors. The default configuration uses split supplies and subminiature version A (SMA) input and output connectors with a 50Ω output impedance for standard test equipment. The evaluation module can easily set up for other connections and single-supply operation. Dual-channel path configuration is also available for the RCA™ audio input jacks and a 3.5mm output jack.