CAHCT138QPWRG4Q1

Texas Instruments
595-CAHCT138QPWRG4Q1
CAHCT138QPWRG4Q1

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers Auto Cat 3 to 8-Line Decs/DeMuxs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
₹48.83 ₹97,660.00
₹47.52 ₹1,90,080.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
AHCT
3 Input
8 Output
TSSOP-16
12 ns
4.5 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Reel
Brand: Texas Instruments
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: SN74AHCT138Q
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.