CC1010-STY1

839-CC1010
CC1010-STY1

Mfr.:

Description:
RF Transceiver 300-1000MHz LW PWR TRANS. AND MCU CHIP

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
ISM, SRD
300 MHz to 1 GHz
76.8 kb/s
2.7 V
3.6 V
- 40 C
+ 85 C
TQFP-64
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: RF Transceiver
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 360.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.