CC1120RHBT

Texas Instruments
595-CC1120RHBT
CC1120RHBT

Mfr.:

Description:
RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBR A 595-CC1120RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2,092

Stock:
2,092 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹563.74 ₹563.74
₹430.49 ₹4,304.90
₹396.95 ₹9,923.75
₹359.67 ₹35,967.00
Full Reel (Order in multiples of 250)
₹341.04 ₹85,260.00
₹330.79 ₹1,65,395.00
₹326.13 ₹3,26,130.00
₹322.40 ₹8,06,000.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹470.56
Min:
1

Similar Product

Texas Instruments CC1120RHBR
Texas Instruments
RF Transceiver RF Transceiver Hi Pe rf A 595-CC1120RHBT A 595-CC1120RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Transceiver
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Multiband
164 MHz to 192 MHz, 410 MHz to 480 MHz, 820 MHz to 960 MHz
200 kb/s
2-FSK, 2-GFSK, 4-FSK, 4-GFSK, MSK, OOK
2 V
3.6 V
17 mA
45 mA
16 dBm
- 40 C
+ 85 C
SPI
VQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Receivers: 1
Number of Transmitters: 1
Product Type: RF Transceiver
Sensitivity: - 123 dBm
Series: CC1120
Factory Pack Quantity: 250
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

Models

PCN

Product Catalogs

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A991.b
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.