CC2480A1RTC

Texas Instruments
595-CC2480A1RTC
CC2480A1RTC

Mfr.:

Description:
RF Microcontrollers - MCU Z-Accel 2.4 GHz Zig Bee Processor A 595- A 595-CC2630F128RHBT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 260   Multiples: 260
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,889.69 ₹4,91,319.40
₹1,864.53 ₹9,69,555.60
1,040 Quote

Similar Product

Texas Instruments CC2630F128RHBT
Texas Instruments
RF Microcontrollers - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2630F128RHBR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Microcontrollers - MCU
RoHS:  
8051
8 bit
128 kB
8 kB
12 bit
2 V
3.6 V
+ 85 C
VQFNP-48
SMD/SMT
Tray
Brand: Texas Instruments
Interface Type: 2-Wire, 3-Wire, 4-Wire, SPI, UART
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Number of ADC Channels: 2
Number of I/Os: 4 I/O
Number of Timers: 1 Timer
Operating Supply Voltage: 2 V to 3.6 V
Processor Series: CC2480
Product Type: RF Microcontrollers - MCU
Program Memory Type: Flash
Series: CC2480A1
Factory Pack Quantity: 260
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Unit Weight: 90 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542399999
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.