CD14538BM

595-CD14538BM
CD14538BM

Mfr.:

Description:
Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹50.32
Min:
1

Similar Product

Texas Instruments CD14538BM96
Texas Instruments
Monostable Multi-vibrator CMOS Dual Precision Mono Multivibrator

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Monostable Multivibrator
CD4000
2 Element
600 ns, 300 ns, 220 ns
SOIC-Narrow-16
100 uA
3 V
18 V
4.2 mA
- 4.2 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V, 5 V, 9 V, 12 V
Product Type: Monostable Multivibrator
Series: CD14538B
Factory Pack Quantity: 40
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.