CD4024BPW

595-CD4024BPW
CD4024BPW

Mfr.:

Description:
Counter ICs CMOS 7-St Ripple- Carry Binary

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 873

Stock:
873 Can Dispatch Immediately
Quantities greater than 873 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹107.16 ₹107.16
₹77.43 ₹774.30
₹62.34 ₹1,558.50
₹59.17 ₹5,325.30
₹57.59 ₹15,549.30
₹55.35 ₹29,889.00
₹53.39 ₹57,661.20
₹52.74 ₹2,65,809.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.02
Min:
1

Similar Product

Texas Instruments CD4024BPWR
Texas Instruments
Counter ICs 7-Bit Ripple-Carry A 595-CD4024BPW A 595 A 595-CD4024BPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter ICs
RoHS:  
SMD/SMT
TSSOP-14
Binary
CD4000
12 bit
Up
3 V to 18 V
- 55 C
+ 125 C
CD4024B
Tube
Brand: Texas Instruments
Product Type: Counter ICs
Factory Pack Quantity: 90
Subcategory: Counter ICs
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.