CD4043BNSR

Texas Instruments
595-CD4043BNSR
CD4043BNSR

Mfr.:

Description:
Latches Tri-St. Quad NOR R/S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,474

Stock:
4,474 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹91.32 ₹91.32
₹65.60 ₹656.00
₹59.26 ₹1,481.50
₹52.18 ₹5,218.00
₹48.83 ₹12,207.50
₹46.78 ₹23,390.00
Full Reel (Order in multiples of 2000)
₹44.17 ₹88,340.00
₹43.05 ₹1,72,200.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
S-R Latch
4000
4 Circuit
3 Line
SO-16
Non-Inverting
300 ns at 5 V, 140 ns at 10 V, 100 ns at 15 V
20 uA
32 mA
- 4.2 mA
3 V
18 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 8 Line
Product Type: Latches
Series: CD4043B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Supply Current - Max: 40 nA
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542399000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD4043B CMOS Quad 3-State NOR R/S Latches

Texas Instruments CD4043B CMOS Quad 3-State NOR R/S Latches are high-performance quad RS latches designed to deliver dependable data storage and control in digital electronics. Each of its four latches operates independently, making it ideal for applications requiring multiple data retention points. With 3-state outputs and compatibility across various voltages, the CD4043B offers flexibility and efficiency for both commercial and industrial designs. The CD4043B latches provide separate SET and RESET inputs for each latch, NOR and NAND configurations, and 5V, 10V, and 15V parametric ratings. These latches meet all requirements of JEDEC tentative standard No. 13B, "Standard Specifications for Description of 'B' Series CMOS Devices". Typical applications include memory storage elements, control systems, signal synchronization, and digital logic circuits.