CD4051BMG4

595-CD4051BMG4
CD4051BMG4

Mfr.:

Description:
Multiplexer Switch ICs CMOS Sgl 8-Ch Ana Multipl/Dmultiplexer

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 248

Stock:
248 Can Dispatch Immediately
Quantities greater than 248 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹130.45 ₹130.45
₹95.04 ₹950.40
₹85.26 ₹2,131.50
₹75.20 ₹9,024.00
₹70.44 ₹19,723.20
₹67.65 ₹35,178.00
₹64.67 ₹64,670.00
₹62.80 ₹1,58,256.00
₹61.31 ₹3,06,550.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹130.45
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹93.18
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD4051B
Multiplexers/Demultiplexers
SMD/SMT
SOIC-Narrow-16
8 Channel
1 x 8:1
5 V
18 V
+/- 2.5 V
+/- 10 V
240 Ohms
720 ns
450 ns
- 55 C
+ 125 C
Tube
Bandwidth: 20 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 5 V to 18 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 40
Subcategory: Switch ICs
Supply Current - Max: 100 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CD405xB/CD405xB-Q1 Analog Multiplexers/Demuxes

Texas Instruments CD405xB/CD405xB-Q1 Analog Multiplexers/Demultiplexers are digitally controlled analog switches with low ON impedance and very low OFF leakage current. These multiplexer circuits dissipate extremely low quiescent power over the full VDD to VSS and VDD to VEE supply-voltage ranges, independent of the logic state of the control signals. The Texas Instruments CD405xB-Q1 devices are AEC-Q100 qualified for automotive applications.