CD4072BM96

Texas Instruments
595-CD4072BM96
CD4072BM96

Mfr.:

Description:
Logic Gates CMOS Dual 4-Input OR A 595-CD4072BM A 59 A 595-CD4072BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,139

Stock:
2,139
Can Dispatch Immediately
On Order:
7,500
Expected 11-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹40.07 ₹40.07
₹28.14 ₹281.40
₹25.07 ₹626.75
₹21.71 ₹2,171.00
₹20.13 ₹5,032.50
₹19.20 ₹9,600.00
₹18.45 ₹18,450.00
Full Reel (Order in multiples of 2500)
₹17.52 ₹43,800.00
₹16.96 ₹84,800.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹42.86
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
OR
2 Gate
4000
4 Input
SOIC-14
1 Output
6.8 mA
- 6.8 mA
60 ns
3 V
18 V
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Type: 4-Input OR
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4072B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.