CD4093BE

Texas Instruments
595-CD4093BE
CD4093BE

Mfr.:

Description:
Logic Gates Quad 2In Schmit Trgr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10,703

Stock:
10,703
Can Dispatch Immediately
On Order:
36,000
Expected 15-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹57.77 ₹57.77
₹40.72 ₹407.20
₹36.43 ₹910.75
₹31.77 ₹3,177.00
₹29.54 ₹7,385.00
₹28.23 ₹14,115.00
₹27.12 ₹27,120.00
₹26.00 ₹65,000.00
₹25.25 ₹1,26,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Gates
RoHS:  
NAND
4 Gate
4000
8 Input
PDIP-14
4 Output
6.8 mA
- 6.8 mA
65 ns
3 V
18 V
- 55 C
+ 125 C
Through Hole
Tube
Brand: Texas Instruments
Logic Type: CMOS
Product: Single-Function Gates
Product Type: Logic Gates
Series: CD4093B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.