CD4504BM96

Texas Instruments
595-CD4504BM96
CD4504BM96

Mfr.:

Description:
Translation - Voltage Levels Hex Voltage A 595-CD 4504BM A 595-CD4504 A 595-CD4504BM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,109

Stock:
4,109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹60.57 ₹60.57
₹42.77 ₹427.70
₹38.39 ₹959.75
₹33.54 ₹3,354.00
₹31.22 ₹7,805.00
₹29.82 ₹14,910.00
₹29.26 ₹29,260.00
Full Reel (Order in multiples of 2500)
₹27.67 ₹69,175.00
₹27.49 ₹1,37,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹117.41
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹123.00
Min:
1

Similar Product

Texas Instruments CD4504BM
Texas Instruments
Translation - Voltage Levels CMOS Hex Voltage- Le vel Shifter A 595-C A 595-CD4504BMT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
CMOS/TTL to CMOS
Voltage Level Shifter
5 Mb/s
SOIC-Narrow-16
18 V
5 V
CD4504B
120 ns, 140 ns, 200 ns, 275 ns
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: CMOS, TTL
Logic Family: 4500
Pd - Power Dissipation: 500 mW
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.