CD4515BE

595-CD4515BE
CD4515BE

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit Latch/Line

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Texas Instruments CD4515BM96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4B Latch/4-16 L ine Decoder A 595-C A 595-CD4515BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Decoders / Demultiplexers
4500
4 Input
16 Output
PDIP-24
4 bit
370 ns
3 V
18 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoder
Number of Circuits: 1 Circuit
Pd - Power Dissipation: 1.15 W
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4515B
Factory Pack Quantity: 15
Subcategory: Logic ICs
Unit Weight: 3.735 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.