CD4515BME4

595-CD4515BME4
CD4515BME4

Mfr.:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 4-Bit Latch/Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 680

Stock:
680 Can Dispatch Immediately
Quantities greater than 680 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹102.50 ₹102.50
₹75.20 ₹752.00
₹63.83 ₹1,595.75
₹58.05 ₹5,805.00
₹54.23 ₹13,557.50
₹51.90 ₹25,950.00
₹50.32 ₹50,320.00
₹48.08 ₹1,20,200.00
₹46.87 ₹2,34,350.00

Similar Product

Texas Instruments CD4515BM96
Texas Instruments
Encoders, Decoders, Multiplexers & Demultiplexers CMOS 4B Latch/4-16 L ine Decoder A 595-C A 595-CD4515BM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS:  
Decoders / Demultiplexers
4500
4 Input
16 Output
SOIC-24
4 bit
370 ns
3 V
18 V
SMD/SMT
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Logic Type: Decoders/Demultiplexers
Number of Circuits: 1 Circuit
Product Type: Encoders, Decoders, Multiplexers & Demultiplexers
Series: CD4515B
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.