CD4585BNSR

Texas Instruments
595-CD4585BNSR
CD4585BNSR

Mfr.:

Description:
Logic Comparators 4B Mag Comparators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,865

Stock:
1,865 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹74.54 ₹74.54
₹53.30 ₹533.00
₹47.99 ₹1,199.75
₹42.12 ₹4,212.00
₹39.23 ₹9,807.50
₹37.55 ₹18,775.00
Full Reel (Order in multiples of 2000)
₹34.94 ₹69,880.00
₹34.01 ₹1,36,040.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Logic Comparators
RoHS:  
Magnitude
4 bit
A < B, A = B, A > B
Active High
SOIC-16
60 ns, 80 ns
3 V
18 V
100 uA
- 55 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
High Level Output Current: - 6.8 mA
Low Level Output Current: 6.8 mA
Product: Digital Comparators
Product Type: Logic Comparators
Series: CD4585B
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 200.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS