CD74AC299M96

Texas Instruments
595-CD74AC299M96
CD74AC299M96

Mfr.:

Description:
Counter Shift Registers 8-Input Univ Shift/ Storage Register

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,961

Stock:
6,961 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹136.04 ₹136.04
₹99.70 ₹997.00
₹89.73 ₹2,243.25
₹79.58 ₹7,958.00
₹74.73 ₹18,682.50
₹72.96 ₹36,480.00
₹72.03 ₹72,030.00
Full Reel (Order in multiples of 2000)
₹67.37 ₹1,34,740.00
₹65.88 ₹2,63,520.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Counter Shift Registers
RoHS:  
Serial/Parallel to Serial/Parallel
2 Circuit
8 bit
SOIC-20
74AC
CMOS
8 / 3
3-State
162 ns, 18.1 ns, 12.9 ns
1.5 V
5.5 V
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: Shift Register
Mounting Style: SMD/SMT
Number of Output Lines: 3
Operating Supply Voltage: 1.5 V to 5.5 V
Product Type: Counter Shift Registers
Series: CD74AC299
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.