CD74HC4051E

Texas Instruments
595-CD74HC4051E
CD74HC4051E

Mfr.:

Description:
Multiplexer Switch ICs High Spd CMOS Analog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,782

Stock:
2,782 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹81.07 ₹81.07
₹58.05 ₹580.50
₹52.27 ₹1,306.75
₹45.94 ₹4,594.00
₹42.86 ₹10,715.00
₹41.09 ₹20,545.00
₹39.42 ₹39,420.00
₹38.76 ₹96,900.00
₹38.48 ₹1,92,400.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
CD74HC4051
Multiplexers/Demultiplexers
Through Hole
PDIP-16
8 Channel
1 x 8:1
2 V
6 V
+/- 2.5 V
+/- 5 V
130 Ohms
225 ns
225 ns
- 55 C
+ 125 C
Tube
Bandwidth: 180 Mhz
Brand: Texas Instruments
Operating Supply Voltage: 2 V to 6 V
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 60 ns
Factory Pack Quantity: 25
Subcategory: Switch ICs
Supply Current - Max: 16 uA
Supply Type: Single Supply, Dual Supply
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.