CD74HCT40105M96

595-CD74HCT40105M96
CD74HCT40105M96

Mfr.:

Description:
Registers Hi Spd CMOS Log 4B by 16-Word FIFO Reg

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹101.57
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Registers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
CMOS
1 Circuit
HCT
32 MHz
SOIC-Narrow-16
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Function: FIFO Register
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Number of Input Lines: 4
Number of Output Lines: 4
Product Type: Registers
Series: CD74HCT40105
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.