CD74HCT4538E

Texas Instruments
595-CD74HCT4538E
CD74HCT4538E

Mfr.:

Description:
Monostable Multi-vibrator Dual Precision Mono

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 921

Stock:
921 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹95.04 ₹95.04
₹68.49 ₹684.90
₹61.87 ₹1,546.75
₹54.51 ₹5,451.00
₹50.97 ₹12,742.50
₹50.60 ₹25,300.00
₹46.59 ₹46,590.00
₹44.91 ₹1,12,275.00
₹43.89 ₹2,19,450.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Monostable Multi-vibrator
RoHS:  
Monostable Multivibrator
HCT
2 Element
55 ns
PDIP-16
8 uA
4.5 V
5.5 V
4 mA
- 4 mA
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Product Type: Monostable Multivibrator
Series: CD74HCT4538
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.