CD74HCT74E

Texas Instruments
595-CD74HCT74E
CD74HCT74E

Mfr.:

Description:
Flip-Flops Dual w/ Set Reset A 595-CD74HC74E A 595- A 595-CD74HC74E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 862

Stock:
862 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64.29 ₹64.29
₹46.03 ₹460.30
₹41.47 ₹1,036.75
₹36.43 ₹3,643.00
₹34.01 ₹8,502.50
₹32.61 ₹16,305.00
₹31.40 ₹31,400.00
₹30.10 ₹75,250.00
₹29.35 ₹1,46,750.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹88.52
Min:
1

Similar Product

Texas Instruments CD74HC74E
Texas Instruments
Flip-Flops Flip-Flops Dual D-Ty pe Positive -Edge-Tr A 595-CD74HCT74E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
HCT
2 Circuit
CMOS
PDIP-14
TTL
Inverting/Non-Inverting
35 ns
- 4 mA
4 mA
4.5 V
5.5 V
Through Hole
- 55 C
+ 125 C
Tube
Brand: Texas Instruments
Number of Input Lines: 1
Number of Output Lines: 1
Product Type: Flip Flops
Series: CD74HCT74
Factory Pack Quantity: 25
Subcategory: Logic ICs
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.