CDCM9102RHBT

Texas Instruments
595-CDCM9102RHBT
CDCM9102RHBT

Mfr.:

Description:
Clock Synthesizer/Jitter Cleaner Low Noise 2 Channel 100MHz Clock Gen A 5 A 595-CDCM9102RHBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 415

Stock:
415 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹616.85 ₹616.85
₹475.22 ₹4,752.20
₹439.81 ₹10,995.25
₹400.67 ₹40,067.00
Full Reel (Order in multiples of 250)
₹381.11 ₹95,277.50
₹363.40 ₹1,81,700.00
₹354.08 ₹3,54,080.00
₹350.36 ₹8,75,900.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹537.65
Min:
1

Similar Product

Texas Instruments CDCM9102RHBR
Texas Instruments
Clock Synthesizer/Jitter Cleaner Low Noise 2 Channel 100MHz Clock Gen A 5 A 595-CDCM9102RHBT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock Synthesizer/Jitter Cleaner
RoHS:  
9 Output
1.296 GHz
LVDS, LVPECL
LVCMOS, LVDS, LVPECL
VQFN-32
25 MHz
- 40 C
+ 85 C
CDCM9102
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: CDCM9102EVM
Moisture Sensitive: Yes
Product Type: Clock Synthesizers / Jitter Cleaners
Factory Pack Quantity: 250
Subcategory: Clock & Timer ICs
Unit Weight: 72.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

CDCM9102 Two Channel 100MHz Clock Generator

Texas Instruments CDCM9102 Low Noise Two Channel 100MHz Clock Generator is designed to provide reference clocks for communications standards such as PCI Express™. CDCM9102 is easy to configure and use. This Texas Instruments clock generator provides two 100MHz differential clock ports. The output types supported for these ports include LVPECL, LVDS, or a pair of LVCMOS buffers. HCSL signaling is supported using an AC-coupled network. The user configures the output buffer type desired by strapping device pins. A single-ended 25MHz clock output port is also provided. Uses for this port include general-purpose clocking, clocking Ethernet PHYs, or providing a reference clock for additional clock generators. All clocks generated are derived from a single external 25MHz crystal.