CDCS502PERF-EVM

Texas Instruments
595-CDCS502PERF-EVM
CDCS502PERF-EVM

Mfr.:

Description:
Clock & Timer Development Tools CDCS502PERF-EVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,767.70 ₹11,767.70

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Clock & Timer Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Clock Generator
CDCS502
8 MHz to 108 MHz
Brand: Texas Instruments
Interface Type: USB
Minimum Operating Temperature: - 30 C
Operating Supply Voltage: 3.3 V
Product Type: Clock & Timer Development Tools
Series: CDCS502PERF
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CDCS502-PERF-EVM Evaluation Module

Texas Instruments CDCS502-PERF-EVM Evaluation Module is designed to demonstrate the electrical performance of the CDCS502 spread spectrum capable, fundamental mode crystal oscillator with selectable frequency multiplication. This fully assembled and factory-tested TI CDCS502 evaluation board allows complete validation of device functionalities. The TI CDCS502PERF-EVM allows spread-spectrum percentage and frequency multiplication selection to be configured through jumpers. This TI evaluation module also features an option for USB power or external power supply.