CLXC8T245QRHLRQ1

Texas Instruments
595-CLXC8T245QRHLRQ1
CLXC8T245QRHLRQ1

Mfr.:

Description:
Translation - Voltage Levels Automotive 8-bit dua l-supply wide volta

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,346

Stock:
5,346 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹183.56 ₹183.56
₹136.04 ₹1,360.40
₹123.93 ₹3,098.25
₹110.88 ₹11,088.00
₹104.36 ₹26,090.00
₹100.63 ₹50,315.00
₹95.98 ₹95,980.00
Full Reel (Order in multiples of 3000)
₹92.71 ₹2,78,130.00
₹90.76 ₹5,44,560.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
420 Mb/s
VQFN-24
5.5 V
1.1 V
SN74LXC8T245
8.2 ns
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: CMOS
Number of Channels: 8 Channel
Operating Supply Current: 4 uA
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.