CSD17575Q3T

Texas Instruments
595-CSD17575Q3T
CSD17575Q3T

Mfr.:

Description:
MOSFETs 30V NCh NexFET Pwr M OSFET A 595-CSD1757 A 595-CSD17575Q3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
3,000
Expected 11-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹199.41 ₹199.41
₹127.66 ₹1,276.60
₹75.20 ₹7,520.00
Full Reel (Order in multiples of 250)
₹75.20 ₹18,800.00
₹64.85 ₹32,425.00
₹58.70 ₹58,700.00
₹56.47 ₹1,41,175.00
₹56.09 ₹2,80,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
VSON-CLIP-8
N-Channel
1 Channel
30 V
60 A
2.6 mOhms
- 20 V, 20 V
1.4 V
23 nC
- 55 C
+ 150 C
108 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 3 ns
Forward Transconductance - Min: 118 S
Product Type: MOSFETs
Rise Time: 10 ns
Series: CSD17575Q3
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 20 ns
Typical Turn-On Delay Time: 4 ns
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Switzerland
The country is subject to change at the time of shipment.