CSD17578Q3AT

Texas Instruments
595-CSD17578Q3AT
CSD17578Q3AT

Mfr.:

Description:
MOSFETs 30V NCh NexFET Pwr M OSFET A 595-CSD1757 A 595-CSD17578Q3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 778

Stock:
778 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹191.02 ₹191.02
₹122.07 ₹1,220.70
₹71.56 ₹7,156.00
Full Reel (Order in multiples of 250)
₹71.56 ₹17,890.00
₹61.69 ₹30,845.00
₹55.72 ₹55,720.00
₹53.58 ₹1,33,950.00
₹53.49 ₹2,67,450.00
₹52.74 ₹5,27,400.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹85.73
Min:
1

Similar Product

Texas Instruments CSD17578Q3A
Texas Instruments
MOSFETs CSD17578Q3A 30 V 8-V SONP A 595-CSD17578 A 595-CSD17578Q3AT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
VSONP-8
N-Channel
1 Channel
30 V
20 A
8.2 mOhms
- 20 V, 20 V
1.5 V
7.9 nC
- 55 C
+ 150 C
37 W
Enhancement
NexFET
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Configuration: Single
Fall Time: 1 ns
Forward Transconductance - Min: 48 S
Product Type: MOSFETs
Rise Time: 6 ns
Series: CSD17578Q3A
Factory Pack Quantity: 250
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 13 ns
Typical Turn-On Delay Time: 2 ns
Unit Weight: 27.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NexFET N-Channel Power MOSFETs

Texas Instruments NexFET N-Channel Power MOSFETs are designed to minimize losses in power conversion applications. These N-channel devices feature ultra-low Qg and Qd and low thermal resistance. The Texas Instruments NexFET N-Channel Power MOSFETs are avalanche rated and come in a SON 5mm x 6mm plastic package.

NexFET™ Power MOSFETs

Texas Instruments NexFET™ Power MOSFETs deliver half the gate charge for the same resistance so that designers can achieve 90% power-supply efficiencies with double the frequency. These NexFET power MOSFETs combine vertical current flow with a lateral power MOSFET. These devices provide a low on resistance and require an extremely low gate charge with industry-standard package outlines. Texas Instruments NexFET Power MOSFET technology improves energy efficiency in high-power computing, networking, server systems, and power supplies.