CSD95490Q5MCT

Texas Instruments
595-CSD95490Q5MCT
CSD95490Q5MCT

Mfr.:

Description:
Switching Controllers 75A SynchEvalMod Buc k NexFET A 595-CSD9

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 430

Stock:
430 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 430 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹846.07 ₹846.07
₹579.58 ₹5,795.80
₹578.65 ₹14,466.25
₹462.17 ₹46,217.00
Full Reel (Order in multiples of 250)
₹388.56 ₹97,140.00
₹377.38 ₹1,88,690.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹699.78
Min:
1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
REACH - SVHC:
Buck
1 Output
1.25 MHz
85 %
5.5 V
75 A
- 55 C
+ 150 C
SMD/SMT
VSON-CLIP-12
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Description/Function: Synchronous buck smart power stage
Isolation: Non-Isolated
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Product: Switching Controllers
Product Type: Switching Controllers
Series: CSD95490Q5MC
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Tradename: NexFET
Unit Weight: 130.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Synchronous Buck NexFET™ Smart Power Stage

Texas Instruments Synchronous Buck NexFET™ Smart Power Stage in an industry-standard footprint has a highly optimised design for operating in a high-power, high-density synchronous buck converter. In completing the power stage switching function, the device integrates the driver IC and power MOSFETs. These characteristics achieve high-current, high-efficiency, and high-speed switching capability in a small outline package. Improving accuracy and simplifying system design, the Buck NexFET™ Smart Power Stage integrates accurate current sensing and temperature sensing functionality. The completion of the overall system design is simplified and there is a reduction in the design time due to the optimisation of the PCB footprint.
Learn more